TE Connectivity W8S-P012 Wedge Lock 8P Plug Male Shrouded Green

Order Code:

14-0632

Brand: TE Connectivity MPN: W8S-P012
Qty Unit Price (Ex VAT)
1250+ £0.182
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1250
Available to back orderBack order, lead time 14 days

The TE Connectivity W8S-P012 Wedge Lock 8P plug is a male shrouded connector in green.

It features a durable design for secure connections.

This part is typically used in automotive and industrial applications.

It ensures reliable performance in harsh environments.


Colour Green
Connector System Wire-to-Wire
ELV Compliant
Flammability Rating UL94 HB
Lead Free Lead Free
Material PBT
Max Operating Temperature 125°C
Min Operating Temperature -55°C
Number of Contacts 8
Number of Positions 8
Reach SVHC Compliant Unknown
Series DT
Serviceable Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot