TE Connectivity W6S-P012 DT Wedge Lock 6P Plug Green Snap Lock

Order Code:

15-6487

Brand: TE Connectivity MPN: W6S-P012
Qty Unit Price (Ex VAT)
1700+ £0.105
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1700
4,595 in stock, despatched in 5 working days

The TE Connectivity W6S-P012 is a wedge lock designed for a 6-position plug.

It features a green snap lock for secure connections.

This component enhances plug retention and resists vibration.

It is typically used in automotive and industrial applications.


Colour Green
Connector System Wire-to-Wire
ELV Compliant
Flammability Rating UL94 HB
Lead Free Lead Free
Material PBT
Max Operating Temperature 125°C
Min Operating Temperature -55°C
Number of Contacts 6
Number of Positions 6
Reach SVHC Compliant No
RoHS Compliant Yes
Series DT
Serviceable Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot