TE Connectivity W54-XB1A4A10-30 Circuit Breakers 30A Push To Reset

MPN
W54-XB1A4A10-30
Order Code
15-6951
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
40+ £4.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 501 in stock

TE Connectivity's W54-XB1A4A10-30 is a circuit breaker with a 30A rating.

This component features a push-to-reset mechanism for easy operation.

It is commonly used in applications requiring reliable circuit protection, such as automotive and industrial equipment.

The W54-XB1A4A10-30 ensures safety by preventing electrical overloads.


Switch Function 1 breaker
Current Rating 30A
Mounting Panel
Illumination Non-Illuminated
Actuator Type Push to Reset
Approvals UL
Breaker Type Thermal
Circuit Function SERIES TRIP
Colour White
DC Rated Voltage 50v
ELV Non-Compliant
Height 35mm
Length 31mm
Maximum Operating Temperature 60°C
Minimum Operating Temperature 0°C
Mount Panel
Number of Poles 1
Operating Supply Voltage 250v
Package Quantity 100
Packaging Tray
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series W54
Termination Quick Connect
Voltage Rating 250v
Voltage Rating (AC) 250v
Weight 0.881849oz
Width 14.6mm

Reviews

Be the first to submit a review

Trustpilot