TE Connectivity W4S-P012 Wedge Lock 4P Plug Green Shrouded Male

MPN
W4S-P012
Order Code
14-0716
Country of Origin
USA
Qty Unit Price (Ex VAT)
1700+ £0.123
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1700
Despatched within 5 working days - 14,928 in stock

The TE Connectivity W4S-P012 is a wedge lock for a four-position plug.

It is green, facilitating easy identification, and is designed for a shrouded male connector.

This part enhances connection security by preventing unintentional disconnection.

It is typically used in automotive and industrial applications where reliable connections are crucial.


Colour Green
Connector System Wire-to-Wire
ELV Compliant
Flammability Rating UL94 HB
Material PBT
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Number of Contacts 4
Number of Positions 4
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series DT
Serviceable Yes

Reviews

Be the first to submit a review

Trustpilot