TE Connectivity W3S-P012 Wedge Lock 3P Plug Green DT Male Shrouded

Order Code:

14-0563

Brand: TE Connectivity MPN: W3S-P012
Qty Unit Price (Ex VAT)
3000+ £0.080
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3000
3,493 in stock, despatched in 5 working days

TE Connectivity's W3S-P012 is a green wedge lock designed for a 3-position plug.

It provides a secure locking mechanism for DT male shrouded connectors.

The wedge lock enhances connector reliability by ensuring proper mating and preventing disconnects.

Typical applications include automotive and industrial environments requiring robust electrical connections.


Colour Green
Connector System Wire-to-Wire
ELV Compliant
Flammability Rating UL94 HB
Lead Free Lead Free
Material PBT
Max Operating Temperature 125°C
Min Operating Temperature -55°C
Number of Contacts 3
Number of Positions 3
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series DT
Serviceable Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot