TE Connectivity W3P Wedge Lock For 3Way Female Connectors

MPN
W3P
Order Code
14-0726
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3000+ £0.084
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3000
Despatched within 5 working days - 32,000 in stock

TE Connectivity's W3P wedge lock is designed for securing 3-way female connectors.

The part ensures the connectors remain mated by providing additional locking strength.

Its robust structure makes it suitable for harsh environments, often used in automotive and industrial applications.

The W3P wedge lock enhances connector reliability and longevity.


Colour Green
Connector System Wire-to-Wire
ELV Compliant
Flammability Rating UL94 HB
Material PBT
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Number of Contacts 3
Number of Positions 2
Packaging Box
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series DT
Serviceable Yes

Reviews

Be the first to submit a review

Trustpilot