TE Connectivity W2P 2P Wedge Lock Green Female Unshrouded Connector

Order Code:

15-6520

Brand: TE Connectivity MPN: W2P
Qty Unit Price (Ex VAT)
3000+ £0.085
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3000
6,834 in stock, despatched in 5 working days

The TE Connectivity W2P 2P wedge lock green female unshrouded connector provides secure and reliable wire connections.

It features a robust design suitable for harsh environments.

Typical applications include automotive and industrial settings where secure connections are essential.

The green colour facilitates easy identification and wiring during installation.


Color Green
Connector System Wire-to-Wire
ELV Compliant
Flammability Rating UL94 HB
Lead Free Lead Free
Material PBT
Max Operating Temperature 125°C
Min Operating Temperature -55°C
Number of Contacts 2
Number of Positions 2
Packaging Box
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series DT
Serviceable Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot