TE Connectivity W28-XQ1A-8 Circuit Breakers 8A Push To Reset

MPN
W28-XQ1A-8
Order Code
15-7256
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £4.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 741 in stock

TE Connectivity's W28-XQ1A-8 circuit breaker is rated at 8 amps with a push-to-reset mechanism.

It provides reliable overcurrent protection in electrical systems.

This breaker is typically used in household appliances and electronic equipment.

Its compact design allows for easy installation in limited spaces.


Switch Function 1 breaker
Current Rating 8A
Mounting Panel
Voltage Rating 250v
Illumination Non-Illuminated
Actuator Type Push to Reset
Breaker Type Thermal
Circuit Function SERIES TRIP
Colour Black
DC Rated Voltage 32v
ELV Non-Compliant
Height 19.31mm
Length 38.99mm
Maximum Operating Temperature 60°C
Minimum Operating Temperature -20°C
Mount Panel
Number of Poles 1
Operating Supply Voltage 250v
Package Quantity 100
Panel Thickness 1.57mm
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series W28
Termination Quick Connect
Voltage Rating (AC) 250v
Weight 0.35274oz
Width 19.31mm

Reviews

Be the first to submit a review

Trustpilot