The TE Connectivity W23-X1A1G-50 circuit breaker features a 50A rating with push-pull actuation.
It is designed for reliable circuit protection in various electrical applications.
Typical uses include safeguarding equipment in industrial and commercial settings.
Its robust design ensures dependable performance in demanding environments.
| Switch Function |
1 breaker |
| Current Rating |
50A |
| Mounting |
Panel |
| Voltage Rating |
250v |
| Illumination |
Non-Illuminated |
| Actuator Type |
Push-Pull |
| Approvals |
UL |
| Breaker Type |
Thermal |
| DC Rated Voltage |
50v |
| ELV |
Non-Compliant |
| Height |
35.15mm |
| Length |
40.64mm |
| Maximum Operating Temperature |
60°C |
| Minimum Operating Temperature |
-20°C |
| Mount |
Panel |
| Number of Poles |
1 |
| Operating Supply Voltage |
250v |
| Packaging |
Tray |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Series |
W23 |
| Termination |
Screw |
| Time to Trip |
30s |
| Voltage Rating (AC) |
240v |
| Weight |
2.010616oz |
| Width |
17.53mm |