TE Connectivity W23-X1A1G-1 Circuit Breaker 1A Push/Pull Actuator

MPN
W23-X1A1G-1
Order Code
15-7017
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £45.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

The TE Connectivity W23-X1A1G-1 is a robust circuit breaker characterised by its 1 ampere rating and a push/pull actuator.

This breaker features reliable overcurrent protection in compact applications.

It is commonly used in telecommunication, transportation, and industrial equipment.

The part is designed to ensure safety by preventing circuit overloads and ensuring system integrity.


Switch Function 1 breaker
Current Rating 1A
Mounting Panel
Voltage Rating 250v
Illumination Non-Illuminated
Actuator Type Push-Pull
Approvals UL
Breaker Type Thermal
Circuit Function SERIES TRIP
Colour Black, White
DC Rated Voltage 50v
ELV Non-Compliant
Height 35.15mm
Length 40.64mm
Maximum Operating Temperature 60°C
Minimum Operating Temperature -20°C
Mount Panel
Number of Poles 1
Package Quantity 100
Packaging Box
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series W23
Termination Screw
Time to Trip 30s
Voltage Rating (AC) 240v
Weight 2.010616oz
Width 17.53mm

Reviews

Be the first to submit a review

Trustpilot