TE Connectivity Val-U-Lok V0 Crimp Housing Panel Mount

TE Connectivity crimp housings from their Val-U-Lok range. These products are panel mount.

Description Image Product Buy Pricing (Ex VAT) Number of Ways Number of Rows Colour Connector Length Contact Layout Contact Gender Current Rating Lead Free Length Maximum Temperature Min. temperature Number of Circuits Number of Contacts Number of Positions Voltage Rating Voltage Rating (AC) Type Pitch Mounting Type Mounting Direction
TE 1586018-2 Val-U-Lok V0 Crimp Housing Panel Mount 2P Natural
TE 1586018-2 Val-U-Lok V0 Crimp Housing Panel Mount 2P Natural
Standard range
Order code: 63-8027
MPN: 1586018-2

Order in multiples of 1000


Available to back orderBack-order availability date - 24/10/2026
1000+ £0.151
Price per unit Ex VAT
2 1 .213 Inline 9a 0.213inch 2 2 2 600v Val-u-lok 4.2mm Panel Mount Straight
TE 1586018-4 Val-U-Lok V0 Crimp Housing Panel Mount 2 x 2P Natural
TE 1586018-4 Val-U-Lok V0 Crimp Housing Panel Mount 2 x 2P Natural
Standard range
Order code: 63-8028
MPN: 1586018-4

Order in multiples of 500


Available to back orderBack-order availability date - 24/10/2026
500+ £0.173
Price per unit Ex VAT
4 2 .378 Square Grid Male 9a Not Applicable 9.6mm 4 4 4 600v Val-u-lok 4.2mm Panel Mount Straight
TE 1586018-8 Val-U-Lok V0 Crimp Housing Panel Mount 2 x 4P Natural
TE 1586018-8 Val-U-Lok V0 Crimp Housing Panel Mount 2 x 4P Natural
Extended range
Order code: 63-8029
MPN: 1586018-8

Order in multiples of 1000


Available to back orderPlease contact us for lead time
1000+ £0.217
Price per unit Ex VAT
8 2 Ecru .709 Matrix Not Applicable 0.7087inch +105°C -40°C 8 8 8 Val-u-lok 4.2mm Panel Mount Straight

Trustpilot