TE Connectivity V42254P2263C960 PC612 Female Connector Shrouded 2.54mm 6Pos

MPN
V42254P2263C960
Order Code
15-7283
Country of Origin
Switzerland
Qty Unit Price (Ex VAT)
40+ £4.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 950 in stock

The TE Connectivity V42254P2263C960 is a PC612 female connector with a shrouded design.

It has a 2.54 mm pitch and six positions for secure connections.

This connector is ideal for use in computer hardware and communication equipment.

Its robust design ensures reliable performance in various electronic applications.


Number of Positions 6
Pitch 2.54
Gender Female
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Through Hole
Mounting Type Vertical
Number of Contacts 96
Orientation Straight
Termination Press-Fit

Reviews

Be the first to submit a review

Trustpilot