The TE Connectivity V42254B2202C960 is a male unshrouded DIN 41612 connector designed for reliable interconnection in electronic applications.
It features high-density pin configurations and robust construction, enabling effective signal transmission.
This connector is often used in communication equipment, industrial electronics, and data processing systems.
Its precise engineering ensures consistent performance and durability in various operational environments.
| Type |
DIN 41612 Connector |
| Pitch |
2.54 |
| Contact Material |
Brass |
| Contact Plating |
Gold |
| Flammability Rating |
UL94 V-0 |
| Gender |
Female |
| Material |
Polyester |
| Mating Cycles |
400 |
| Max Voltage Rating (AC) |
250v |
| Maximum Operating Temperature |
125°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Through Hole |
| Number of Contacts |
96 |
| Orientation |
Straight |
| Reach SVHC Compliant |
Yes |
| Termination |
Solder |