TE Connectivity V42254B2201C963 DIN 41612 Connector Female 64P Unshrouded

MPN
V42254B2201C963
Order Code
15-7240
Country of Origin
Netherlands
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £4.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderBack-order availability date - 07/09/2026

TE Connectivity's V42254B2201C963 is a female DIN 41612 connector with 64 pins and an unshrouded design.

This connector offers reliable mechanical and electrical connections for high-density applications.

It is commonly used in industrial and telecommunication equipment.

The unshrouded design allows for flexible mounting options.


Type DIN 41612 Connector
Number of Positions 64
Contact Material Nickel, Gold
Current Rating 2a
Mount Socket

Reviews

Be the first to submit a review

Trustpilot