TE Connectivity V42254B2201C480 PC612 Female Shrouded Electrical Connector

MPN
V42254B2201C480
Order Code
15-6902
Country of Origin
Poland
Qty Unit Price (Ex VAT)
70+ £2.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 70
Available to back orderBack-order availability date - 15/07/2026

The TE Connectivity V42254B2201C480 is a female shrouded electrical connector designed for secure and reliable connections.

It features a durable construction and secure locking mechanism.

Ideal for industrial and automotive applications, it can withstand harsh environments.

The connector's design promotes easy installation and maintenance.


Contact Material Nickel, Gold
Current Rating 2a
Mounting Type Vertical
RoHS Compliant No

Reviews

Be the first to submit a review

Trustpilot