TE Connectivity's V42254B1200C963 is a high-quality, male DIN 41612 connector plug with 64 positions.
It features a right-angle orientation and an unshrouded design, providing reliable electrical connections for data and signal applications.
Ideal for use in telecommunications and industrial automation, this connector ensures stability and efficiency.
Common uses include connecting PCBs within electronic rack systems.
| Type |
DIN 41612 Connector |
| Number of Positions |
64 |
| Mounting Angle |
Right Angle |
| Pitch |
2.54 |
| Contact Material |
Brass, Nickel, Gold |
| Contact Plating |
Gold |
| Current Rating |
2a |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Material |
Polyester |
| Mating cycles |
400 |
| Max Voltage Rating (AC) |
250v |
| Maximum Operating Temperature |
125°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Through Hole |
| Number of Contacts |
64 |
| Number of Rows |
3 |
| Orientation |
Right Angle |
| Reach SVHC Compliant |
Unknown |
| Termination |
Solder |