TE Connectivity V42254A6000G115 D-Sub Backshells Plastic Grey

MPN
V42254A6000G115
Order Code
15-6809
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
40+ £5.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Available to back orderBack-order availability date - 12/11/2026

TE Connectivity's V42254A6000G115 is a durable plastic D-sub backshell in grey.

It features an easy-to-assemble design ideal for providing strain relief and protection.

This backshell is commonly used in computer and industrial connections.

It supports secure and reliable data transmission in electronic applications.


Type D-sub
Material Plastic
Body Material Thermoplastic
Colour Grey
Depth 42.15mm
Height 14mm
Length 39.62mm
Packaging Tray
Plating Copper, Thermoplastic
Reach SVHC Compliant Unknown
Shell Size 2

Reviews

Be the first to submit a review

Trustpilot