TE Connectivity V42254A2216C209 Sub-D Male Connector Unshrouded Pins 9

MPN
V42254A2216C209
Order Code
15-6970
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £11.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Available to back orderBack-order availability date - 06/11/2026

The TE Connectivity V42254A2216C209 is a Sub-D male connector with unshrouded pins and 9 positions.

It features a durable construction suitable for high-reliability applications.

This connector is commonly used in computer peripherals, industrial machinery, and telecommunications equipment.

Its compact design allows for efficient space utilisation in tight configurations.


Plug / Socket Plug
No. of Ways 9
Contact Material Gold
Current Rating 5a
Gender Male
Number of Rows 2
RoHS Compliant No
Termination Through Hole

Reviews

Be the first to submit a review

Trustpilot