The TE Connectivity V42254A1115C209 is a D-sub connector featuring a shrouded male design with 9 positions.
It is engineered to ensure reliable connectivity in various applications.
The connector is typically used in telecommunications, computer and industrial equipment.
Its robust construction supports enduring performance in harsh environments.
| Plug / Socket |
Plug |
| Mounting Type |
BackShell Mounting |
| No. of Ways |
9 |
| Body Material |
Metal |
| Contact Material |
Copper Alloy, Gold |
| Contact Plating |
Gold |
| Current Rating |
5a |
| Mating Cycles |
250 |
| Mount |
Panel |
| Number of Contacts |
9 |
| Number of Ports |
1 |
| Orientation |
Straight |
| Package/Case |
Metal |
| Pitch |
2.74mm |
| Plating |
Tin, Steel |
| RoHS Compliant |
No |
| Series |
AMPLIMITE HD-20 |
| Shell Size |
1 |
| Termination |
Solder |
| Type |
D-sub |