TE Connectivity TSB23004DS Barrier Terminal Block 4POS 12-16AWG

MPN
TSB23004DS
Order Code
15-6307
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
60+ £2.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Available to back orderBack order, lead time 4 months

TE Connectivity TSB23004DS is a barrier terminal block with four positions.

It accommodates wire sizes ranging from 12 to 16 AWG.

The block is designed for secure electrical connections in various applications.

It is commonly used in industrial and commercial electrical systems.


Type Barrier Strips
Number of Circuits 4
Pitch 8mm
Current Rating 30A
Colour Natural
Contact Material Brass
Contact Plating Tin
ELV Compliant
Flammability Rating UL94 V-2
RoHS Compliant Yes
Voltage Rating (AC) 250v
Wire Gauge 12 to 18AWG

Reviews

Be the first to submit a review

Trustpilot