TE Connectivity T4171310404-001 M12 Female Unshrouded 4P 0.2M Wire Mount

MPN
T4171310404-001
Order Code
14-2233
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £7.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderBack order, lead time 4 months

TE Connectivity T4171310404-001 is an M12 female connector, unshrouded with four positions and a 0.2-metre wire mount.

It is designed for reliable signal and power transmission in industrial environments.

The connector is durable and suitable for automation and control applications.

Ideal for use in sensors and actuators requiring secure connections.


Type Standard Circular Connectors
Assembly Type Electrical Connector
Circuit Application Signal
Circular Connector Contact Type Socket
Circular Connector Insulation Material Type Polyamide 66 GF25
Circular Connector Shell Size 18
Circular Connector Type Receptacle
Connector & Contact Terminates To Wire & Cable
Connector Mounting Type Panel Mount & Wire Mount
Connector Product Type Connector Assembly
Connector System Wire-to-Panel
Contact Current Rating (Max) 4
Contacts Preloaded Yes
Factory Installed Backshell No
Hermetically Sealed Yes
Mating Alignment Type Keyed
Number of Positions 4
Number of Power Positions 0
Number of Signal Positions 4
Operating Temperature Range -40 – 185
Operating Voltage 250
Packaging Quantity 1
Polarization Code B
Prewired Yes
Primary Product colour Black
Reverse Gender Yes
ROHS Yes with Exemption
RoHS Version 2011/65/EU, 2015/863
Sealable Yes
Shell Base Material Copper Alloy
Shell Plating Material Nickel
Shell Type Metal
Shielded No
UL Flammability Rating UL 94HB
Wire Size 22

Reviews

Be the first to submit a review

Trustpilot