TE Connectivity T4171310005-001 M12 Female Shrouded A5P 0.2m Wire

MPN
T4171310005-001
Order Code
14-2177
Country of Origin
China
Qty Unit Price (Ex VAT)
2+ £8.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Available to back orderBack-order availability date - 29/07/2026

TE Connectivity's T4171310005-001 is an M12 female shrouded A-coded 5-position connector with a 0.2-metre wire.

This robust connector is designed for reliable performance in industrial environments.

It is ideal for use in automation and control systems.

The product features secure connections, making it suitable for sensor and actuator applications.


Type Standard Circular Connectors
Number of Contacts 5
Connector Size M12
Gender Female
Assembly Type Electrical Connector
Circuit Application Signal
Circular Connector Contact Type Socket
Circular Connector Insulation Material Type Polyamide 66 GF25
Circular Connector Shell Size 18
Circular Connector Type Receptacle
Connector & Contact Terminates To Wire & Cable
Connector Mounting Type Panel Mount & Wire Mount
Connector Product Type Connector Assembly
Connector System Wire-to-Panel
Contact Current Rating (Max) 4
Contacts Preloaded Yes
Factory Installed Backshell No
Hermetically Sealed Yes
Mating Alignment Type Keyed
Military Spec False
Number of Positions 5
Number of Power Positions 0
Number of Signal Positions 5
Operating Temperature Range -40 – 185
Operating Voltage 60
Packaging Quantity 1
Polarization Code A
Prewired Yes
Primary Product colour Black
REACH Compliant
Reverse Gender Yes
ROHS Yes
Sealable Yes
Shell Base Material Copper Alloy
Shell Plating Material Nickel
Shell Type Metal
Shielded No
UL Flammability Rating UL 94HB
Wire Size 22

Reviews

Be the first to submit a review

Trustpilot