TE Connectivity T4171030012-001 M12 Male 12P Rear Mount 0.2M Wire

MPN
T4171030012-001
Order Code
15-8943
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
8+ £18.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 8
Despatched within 5 working days - 90 in stock

TE Connectivity's T4171030012-001 is an M12 male connector with 12 positions and a rear mount design.

It features a 0.2 metre wire, suitable for compact installations.

The connector is commonly used in industrial automation and control systems.

Its robust construction ensures reliable performance in demanding environments.


Type Standard Circular Connectors
Number of Contacts 12
Connector Size M12
Gender Male
Assembly Type Electrical Connector
Circuit Application Signal
Circular Connector Contact Type Pin
Circular Connector Insulation Material Type Polyamide 66 GF25
Circular Connector Shell Size 18
Circular Connector Type Plug
Connector & Contact Terminates To Wire & Cable
Connector Mounting Type Panel Mount & Wire Mount
Connector Product Type Connector Assembly
Connector System Wire-to-Panel
Contact Current Rating (Max) 1.5
Contacts Preloaded Yes
Factory Installed Backshell No
Hermetically Sealed Yes
Mating Alignment Type Keyed
Military Spec True
Number of Positions 12
Number of Power Positions 0
Number of Signal Positions 12
Operating Temperature Range -40 – 185
Operating Voltage 30
Packaging Quantity 1
Polarization Code A
Prewired Yes
Primary Product colour Black
REACH Compliant
Reverse Gender Yes
ROHS Yes
Sealable Yes
Shell Base Material Copper Alloy
Shell Plating Material Nickel
Shell Type Metal
Shielded No
UL Flammability Rating UL 94HB
Wire Size 26

Reviews

Be the first to submit a review

Trustpilot