TE Connectivity T4151110005-005 RPC M12 Connector Male 5 Conductor PVC 5m

MPN
T4151110005-005
Order Code
14-0143
Country of Origin
China
Qty Unit Price (Ex VAT)
6+ £13.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 6
Available to back orderBack-order availability date - 01/10/2026

TE Connectivity's T4151110005-005 is a robust RPC M12 connector designed for industrial use.

It features a male configuration with five conductors and comes with a durable PVC cable.

The cable length is 5 metres, making it suitable for extended reach in various applications.

This connector is commonly utilised in automation and machinery for reliable data transmission and power supply.


Connector 1 M12
Colour Black
Length 5m
Type M8/M12 Cable Assemblies
Conductor Material Copper Alloy
Connector & Keying Code A
Contact Current Rating (Max) 4
Housing Material Nylon GF
Military Spec True
Number of Positions 5
Operating Voltage 60
REACH unknown
ROHS Yes
Shielded No
Thread Size M12
Wire Size 22

Reviews

Be the first to submit a review

Trustpilot