TE Connectivity T4141012051-000 M12 Socket Connector 5 Pins Built-In

Image Representative of Range

TE Connectivity T4141012051-000 M12 Socket Connector 5 Pins Built-In

MPN
T4141012051-000
EAN-13
4064161270593
Order Code
07-5558
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £6.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

The TE Connectivity T4141012051-000 is a circular M12 connector designed for female unshrouded connections.

It is known for its robust construction and reliable performance in industrial environments.

This connector is typically used in sensor connections and automation systems.

Its compact size and durable material make it ideal for harsh conditions.


Type Socket, built-in
Number of Contacts 5
Connector Size M12
Gender Socket
Assembly Type Electrical Connector
Circuit Application Signal
Circular Connector Contact Type Socket
Circular Connector Insulation Material Type Polyamide GF
Circular Connector Shell Size 18
Circular Connector Type Receptacle
Coding A
Connection Soldering
Connection Side A Customisable
Connection Side B Customisable
Connector & Contact Terminates To Wire & Cable
Connector cross-section (max.) 0.25mm²
Connector Mounting Type Panel Mount & Board Mount
Connector Product Type Connector Assembly
Connector standard Sensor connector
Connector System Wire-to-Panel
Contact Current Rating (Max) 4
Contact Material Gold plated
Contacts Preloaded Yes
Current Rating 4A
Factory Installed Backshell No
Hermetically Sealed Yes
IP Rating IP67
Mating Alignment With
Mating Alignment Type Keyed
Mating Retention Type Threaded Coupling
Maximum Temperature +85°C
Military Spec False
Min. temperature -40°C
Nominal Voltage 125V
Number of Positions 5
Number of Power Positions 0
Number of Signal Positions 5
Operating Temperature Range -40 – 185
Operating Voltage 60
Packaging Quantity 1
Panel Mount Feature Type Screw Nut
Polarization Code A
Primary Product colour Black
REACH Compliant
Reverse Gender Yes
ROHS Yes
Seal Type Screw-on
Sealable Yes
Shell Base Material Copper Alloy
Shell Plating Material Nickel
Shell Type Metal
Shielded No
Termination Method to PCB Through Hole - Solder
Thread type connection side M12
UL Flammability Rating UL 94HB

Reviews

Be the first to submit a review

Trustpilot