TE Connectivity T4131512041-000 M12 Socket 4-Pin Sensor/actuator Connector

Image Representative of Range

TE Connectivity T4131512041-000 M12 Socket 4-Pin Sensor/actuator Connector

MPN
T4131512041-000
EAN-13
2050005253725
Order Code
07-5555
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £8.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The TE Connectivity T4131512041-000 is a sensor/actuator built-in connector featuring an M12 socket with four pins. It is designed for reliable connectivity in industrial automation and control applications. Typical uses include connecting sensors or actuators to control systems, providing robust and secure electrical connections.
Type Socket, built-in
Number of Contacts 4
Connector Size M12
Gender Socket
Assembly Type Electrical Connector
Circuit Application Signal
Circular Connector Contact Type Socket
Circular Connector Insulation Material Type Polyamide 66 GF25
Circular Connector Shell Size 18
Circular Connector Type Receptacle
Coding D
Colour Silver
Connection Soldering
Connection Side A Customisable
Connection Side B Customisable
Connector & Contact Terminates To Wire & Cable
Connector cross-section (max.) 0.25mm²
Connector Mounting Type Panel Mount & Wire Mount
Connector Product Type Connector Assembly
Connector standard Sensor connector
Connector System Wire-to-Panel
Contact Current Rating (Max) 4
Contact Material CuSn (bronze)
Contacts Preloaded Yes
Current Rating 4A
Factory Installed Backshell No
Hermetically Sealed Yes
IP Rating IP67
Mating Alignment Type Keyed
Maximum Temperature +85°C
Military Spec False
Min. temperature -40°C
Nominal Voltage 250V
Number of Positions 4
Number of Power Positions 0
Number of Signal Positions 4
Operating Temperature Range -40 – 185
Operating Voltage 250
Packaging Quantity 1
Polarization Code D
Primary Product colour Black
REACH Compliant
Reverse Gender Yes
ROHS Yes
Seal Type Screw-on
Sealable Yes
Shell Base Material Copper Alloy
Shell Plating Material Nickel
Shell Type Metal
Shielded No
Thread type connection side M12
UL Flammability Rating UL 94HB
Wire Size 18 – 24

Reviews

Be the first to submit a review

Trustpilot