TE Connectivity T4130412051-000 Sensor/actuator Connector M12 Plug 5 Pins

Image Representative of Range

TE Connectivity T4130412051-000 Sensor/actuator Connector M12 Plug 5 Pins

MPN
T4130412051-000
EAN-13
2050005839813
Order Code
07-5553
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £6.39
5+ £5.39
10+ £5.27
25+ £5.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 63 in stock

TE Connectivity's T4130412051-000 is a sensor/actuator built-in connector featuring an M12 plug with 5 pins. It is designed for secure and reliable electrical connections typically used in industrial automation settings. Key applications include connecting sensors and actuators in manufacturing and process control environments.
Type Plug, mount
Number of Contacts 5
Connector Size M12
Gender Plug
Assembly Type Electrical Connector
Circuit Application Signal
Circular Connector Contact Type Pin
Circular Connector Insulation Material Type Polyamide 66 GF25
Circular Connector Shell Size 18
Circular Connector Type Plug
Connection Soldering
Connection Side A M12 plug, built-in
Connection Side B Customisable
Connector & Contact Terminates To Wire & Cable
Connector cross-section (max.) 0.25mm²
Connector Mounting Type Panel Mount & Wire Mount
Connector Product Type Connector Assembly
Connector standard Sensor connector
Connector System Wire-to-Panel
Contact Current Rating (Max) 4
Contact Material CuZn (brass)
Contacts Preloaded Yes
Current Rating 4A
Factory Installed Backshell No
Hermetically Sealed Yes
IP Rating IP68
Mating Alignment Type Keyed
Maximum Temperature +85°C
Military Spec False
Min. temperature -40°C
Nominal Voltage 125V
Number of Positions 5
Number of Power Positions 0
Number of Signal Positions 5
Operating Temperature Range -40 – 185
Operating Voltage 60
Packaging Quantity 1
Polarization Code B
Primary Product colour Black
REACH Compliant
Reverse Gender Yes
ROHS Yes
Seal Type Screw-on
Sealable Yes
Shell Base Material Copper Alloy
Shell Plating Material Nickel
Shell Type Metal
Shielded No
Thread type connection side M12
UL Flammability Rating UL 94HB
Wire Size 18 – 24

Reviews

Be the first to submit a review

Trustpilot