TE Connectivity manufactures the T4113511051-000, a right-angle M12 plug sensor/actuator connector with five pins. This connector is designed to provide reliable electrical connections in industrial automation and control applications, supporting efficient communication between sensors and actuators. Its robust construction makes it suitable for use in harsh environments.
| Type |
Plug, right angle |
| Number of Contacts |
5 |
| Connector Size |
M12 |
| Gender |
Plug |
| Assembly Type |
Electrical Connector |
| Circuit Application |
Signal |
| Circular Connector Contact Type |
Pin |
| Circular Connector Insulation Material Type |
Polyamide 66 GF25 |
| Circular Connector Shell Size |
20 |
| Circular Connector Type |
Plug |
| Coding |
D |
| Colour |
Silver |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Connector Assembly |
| Connector standard |
Sensor connector |
| Connector System |
Cable-to-Cable |
| Contact Current Rating (Max) |
4 |
| Contact Material |
Brass nickel plated |
| Contacts Preloaded |
Yes |
| Current Rating |
4A |
| Durability rating |
100 |
| Factory Installed Backshell |
With |
| Hermetically Sealed |
Yes |
| IP Rating |
IP67 |
| Mating Alignment |
With |
| Mating Alignment Type |
Keyed |
| Mating Retention Type |
Threaded Coupling |
| max. cross section |
0.82mm² |
| Maximum Temperature |
+85°C |
| Min. temperature |
-40°C |
| Nominal Voltage |
60V |
| Number of Positions |
5 |
| Number of Power Positions |
0 |
| Number of Signal Positions |
5 |
| Operating Temperature Range |
-40 – 185 |
| Operating Voltage |
60 |
| Polarization Code |
D |
| Primary Product colour |
Black |
| Reverse Gender |
Yes |
| ROHS |
Yes with Exemption |
| RoHS Version |
2011/65/EU, 2015/863 |
| Sealable |
Yes |
| Shell Base Material |
Copper Alloy |
| Shell Plating Material |
Nickel |
| Shell Type |
Metal |
| Shielded |
Yes |
| Thread type (wiring and installation) |
PG7 |
| Thread type connection side |
M12 |
| UL Flammability Rating |
UL 94HB |
| Wire Gauge (mm²) |
0.20mm² |
| Wire Size |
18 – 24 |