TE Connectivity T4113412051-000 is an M12 circular metric connector featuring a right-angled design.
It has a 5-pin male configuration with gold-plated contacts for enhanced conductivity and corrosion resistance.
This connector is typically used in industrial automation and sensor applications where reliable and secure connections are essential.
Its compact design is suitable for space-constrained environments.
| Type |
Standard Circular Connectors |
| Number of Contacts |
5 |
| Connector Size |
M12 |
| Gender |
Male |
| Assembly Type |
Electrical Connector |
| Circuit Application |
Signal |
| Circular Connector Contact Type |
Pin |
| Circular Connector Insulation Material Type |
Polyamide 66 GF25 |
| Circular Connector Shell Size |
20 |
| Circular Connector Type |
Plug |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Connector Assembly |
| Connector System |
Cable-to-Cable |
| Contact Current Rating (Max) |
4 |
| Contacts Preloaded |
Yes |
| Durability rating |
100 |
| Factory Installed Backshell |
With |
| Hermetically Sealed |
Yes |
| Mating Alignment |
With |
| Mating Alignment Type |
Keyed |
| Mating Retention Type |
Threaded Coupling |
| Military Spec |
False |
| Number of Positions |
5 |
| Number of Power Positions |
0 |
| Number of Signal Positions |
5 |
| Operating Temperature Range |
-40 – 185 |
| Operating Voltage |
60 |
| Polarization Code |
B |
| Primary Product colour |
Black |
| REACH |
Compliant |
| Reverse Gender |
Yes |
| ROHS |
Yes |
| Sealable |
Yes |
| Shell Base Material |
Copper Alloy |
| Shell Plating Material |
Nickel |
| Shell Type |
Metal |
| Shielded |
Yes |
| UL Flammability Rating |
UL 94HB |
| Wire Size |
18 – 24 |