TE Connectivity T4113411051-000 M12 Plug Right Angle 5-Pin Connector

MPN
T4113411051-000
EAN-13
2050005528625
Order Code
07-5550
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £14.23 £12.11
5+ £14.07 £11.97
10+ £13.99 £11.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

TE Connectivity T4113411051-000 is a circular connector with 5 male contacts made from brass, offering robust conductivity.

This connector is designed for use in demanding industrial environments, ensuring reliable performance.

It features a durable housing that protects against mechanical stress and environmental factors.

Typical applications include machinery, automotive systems, and industrial equipment where secure connections are crucial.


Type Plug, right angle
Number of Contacts 5
Connector Size M12
Gender Plug
Assembly Type Electrical Connector
Circuit Application Signal
Circular Connector Contact Type Pin
Circular Connector Insulation Material Type Polyamide 66 GF25
Circular Connector Shell Size 20
Circular Connector Type Plug
Coding B
Colour Silver
Connector & Contact Terminates To Wire & Cable
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Connector Assembly
Connector standard Sensor connector
Connector System Cable-to-Cable
Contact Current Rating (Max) 4
Contact Material Brass nickel plated
Contacts Preloaded Yes
Current Rating 4A
Durability rating 100
Factory Installed Backshell With
Hermetically Sealed Yes
IP Rating IP67
Mating Alignment With
Mating Alignment Type Keyed
Mating Retention Type Threaded Coupling
max. cross section 0.82mm²
Maximum Temperature +85°C
Military Spec True
Min. temperature -40°C
Nominal Voltage 60V
Number of Positions 5
Number of Power Positions 0
Number of Signal Positions 5
Operating Temperature Range -40 – 185
Operating Voltage 60
Polarization Code B
Primary Product colour Black
REACH Compliant
Reverse Gender Yes
ROHS Yes
Sealable Yes
Shell Base Material Copper Alloy
Shell Plating Material Nickel
Shell Type Metal
Shielded Yes
Thread type (wiring and installation) PG7
Thread type connection side M12
UL Flammability Rating UL 94HB
Wire Gauge (mm²) 0.20mm²
Wire Size 18 – 24

Reviews

Be the first to submit a review

Trustpilot