TE Connectivity T4113002031-000 Circular Connector 3 Contacts Male Plug

Order Code:

14-2091

Brand: TE Connectivity MPN: T4113002031-000
Qty Unit Price (Ex VAT)
15+ £4.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Available to back orderBack order, lead time 14 days

The TE Connectivity T4113002031-000 is a circular connector with three contacts and a male plug design.

It features a robust housing for reliable connectivity in demanding environments.

This connector is typically used in industrial and automotive applications.

Its secure locking mechanism ensures stable connections during operation.


Type Standard Circular Connectors
Assembly Type Electrical Connector
Circuit Application Signal
Circular Connector Contact Type Pin
Circular Connector Insulation Material Type Polyamide 66 GF25
Circular Connector Shell Size 20
Circular Connector Type Plug
Connector & Contact Terminates To Wire & Cable
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Connector Assembly
Connector System Cable-to-Cable
Contact Current Rating (Max) 4
Contacts Preloaded Yes
Durability rating 100
Factory Installed Backshell No
Hermetically Sealed Yes
Mating Alignment With
Mating Alignment Type Keyed
Mating Retention Type Threaded Coupling
Military Spec False
Number of Positions 3
Number of Power Positions 0
Number of Signal Positions 3
Operating Temperature Range -40 – 185
Operating Voltage 250
Packaging Quantity 1
Polarization Code A
Primary Product colour Black
REACH Compliant
Reverse Gender Yes
RoHS Yes
Sealable Yes
Shell Base Material Plastic
Shell Plating Material Unplated
Shell Type Plastic
Shielded No
UL Flammability Rating UL 94HB
Wire Size 18 – 24

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot