TE Connectivity T4113001051-000 M12 Plug Right Angle 5-Pin Connector

Image Representative of Range

TE Connectivity T4113001051-000 M12 Plug Right Angle 5-Pin Connector

MPN
T4113001051-000
EAN-13
2050005278582
Order Code
07-5541
Country of Origin
Germany
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £8.94 £8.90
5+ £8.86 £8.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

TE Connectivity T4113001051-000 is a circular connector featuring an M12 male right-angle shrouded design.

It is known for its durability and robust construction.

This connector is commonly used in industrial automation systems and sensor/actuator applications.

Its compact design ensures reliable performance in space-constrained environments.


Type Plug, right angle
Number of Contacts 5
Connector Size M12
Gender Plug
Assembly Type Electrical Connector
Circuit Application Signal
Circular Connector Contact Type Pin
Circular Connector Insulation Material Type Polyamide 66 GF25
Circular Connector Shell Size 20
Circular Connector Type Plug
Connection Soldering
Connection Side A M12 plug, right angle
Connection Side B Customisable
Connector & Contact Terminates To Wire & Cable
Connector cross-section (max.) 0.75mm²
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Connector Assembly
Connector standard Sensor connector
Connector System Cable-to-Cable
Contact Current Rating (Max) 4
Contact Material CuZn (brass)
Contacts Preloaded Yes
Current Rating 4A
Durability rating 100
Factory Installed Backshell No
Hermetically Sealed Yes
IP Rating IP67
Mating Alignment With
Mating Alignment Type Keyed
Mating Retention Type Threaded Coupling
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 125V
Number of Positions 5
Number of Power Positions 0
Number of Signal Positions 5
Operating Temperature Range -40 – 185
Operating Voltage 60
Packaging Quantity 1
Polarization Code A
Primary Product colour Black
Reverse Gender Yes
Seal Type Screw-on
Sealable Yes
Shell Base Material Plastic
Shell Plating Material Unplated
Shell Type Plastic
Shielded No
Thread type connection side M12
UL Flammability Rating UL 94HB
Wire Size 18 – 24

Reviews

Be the first to submit a review

Trustpilot