TE Connectivity T4112002051-000 Circular Connector Female Shrouded

MPN
T4112002051-000
Order Code
15-8934
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £7.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 09/09/2026

The TE Connectivity T4112002051-000 is a circular connector with a female shrouded design.

It features a durable construction suitable for demanding environments.

This connector is commonly used in industrial and automation applications.

Its secure and reliable connection makes it ideal for ensuring performance in critical systems.


Type Standard Circular Connectors
Number of Positions 5
Contact Type Female Socket
Mounting Type Cable Mount
Assembly Type Electrical Connector
Circuit Application Signal
Circular Connector Contact Type Socket
Circular Connector Insulation Material Type Polyamide 66 GF25
Circular Connector Shell Size 20
Circular Connector Type Receptacle
Connector & Contact Terminates To Wire & Cable
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Connector Assembly
Connector System Cable-to-Cable
Contact Current Rating (Max) 4
Contacts Preloaded Yes
Durability rating 100
Factory Installed Backshell No
Hermetically Sealed Yes
Mating Alignment With
Mating Alignment Type Keyed
Mating Retention Type Threaded Coupling
Military Spec False
Number of Power Positions 0
Number of Signal Positions 5
Operating Temperature Range -40 – 185
Operating Voltage 60
Packaging Quantity 1
Polarization Code A
Primary Product colour Black
REACH Compliant
Reverse Gender Yes
ROHS Yes
Sealable Yes
Shell Base Material Plastic
Shell Plating Material Unplated
Shell Type Plastic
Shielded No
Termination Method to Wire & Cable Screw Terminal
UL Flammability Rating UL 94HB
Wire Size 18 – 24

Reviews

Be the first to submit a review

Trustpilot