TE Connectivity T4112001031-000 Circular Metric Connector M12 Female Right Angle

MPN
T4112001031-000
Order Code
14-2186
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
30+ £6.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Available to back orderBack order, lead time 4 months

TE Connectivity's T4112001031-000 is a circular metric connector.

It features an M12 female right angle orientation, ideal for compact spaces.

The connector ensures reliable signal and data transmission.

It's commonly used in industrial automation and sensor applications.


Type Standard Circular Connectors
Connector Size M12
Gender Female
Assembly Type Electrical Connector
Circuit Application Signal
Circular Connector Contact Type Socket
Circular Connector Insulation Material Type Polyamide 66 GF25
Circular Connector Shell Size 20
Circular Connector Type Receptacle
Connector & Contact Terminates To Wire & Cable
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Connector Assembly
Connector System Cable-to-Cable
Contact Current Rating (Max) 4
Contacts Preloaded Yes
Durability rating 100
Factory Installed Backshell No
Hermetically Sealed Yes
Mating Alignment With
Mating Alignment Type Keyed
Mating Retention Type Threaded Coupling
Military Spec False
Number of Positions 3
Number of Power Positions 0
Number of Signal Positions 3
Operating Temperature Range -40 – 185
Operating Voltage 250
Packaging Quantity 1
Polarization Code A
Primary Product colour Black
REACH Compliant
Reverse Gender Yes
ROHS Yes
Sealable Yes
Shell Base Material Plastic
Shell Plating Material Unplated
Shell Type Plastic
Shielded No
UL Flammability Rating UL 94HB
Wire Size 18 – 24

Reviews

Be the first to submit a review

Trustpilot