TE Connectivity T4111002051-000 Sensor Connector M12 Male 5Pos PG9 6-8mm

MPN
T4111002051-000
Order Code
14-2181
Country of Origin
China
Qty Unit Price (Ex VAT)
30+ £8.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Despatched within 5 working days - 295 in stock

TE Connectivity's T4111002051-000 is an M12 male sensor connector with five positions.

It accommodates cable diameters ranging from 6mm to 8mm and includes a PG9 threading for secure fitting.

This robust connector is ideal for industrial automation applications, ensuring reliable sensor connections.

Its durable design ensures consistent performance in harsh environments.


Type Standard Circular Connectors
Connector Size M12
Gender Male
Assembly Type Electrical Connector
Cable Gland Size PG9
Circuit Application Signal
Circular Connector Contact Type Pin
Circular Connector Insulation Material Type Polyamide 66 GF25
Circular Connector Shell Size 20
Circular Connector Type Plug
Coding A-Code
Connector & Contact Terminates To Wire & Cable
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Connector Assembly
Connector System Cable-to-Cable
Contact Current Rating (Max) 4
Contact Plating Gold
Contacts Preloaded Yes
Durability rating 100
Factory Installed Backshell No
Hermetically Sealed Yes
Ingress Protection IP67
Mating Alignment With
Mating Alignment Type Keyed
Mating Retention Type Threaded Coupling
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Number of Positions 5
Number of Power Positions 0
Number of Signal Positions 5
Operating Temperature Range -40 – 185
Operating Voltage 60
Packaging Quantity 1
Polarization Code A
Primary Product colour Black
Rated current 4a
Rated voltage 60v
Reverse Gender Yes
Sealable Yes
Shell Base Material Plastic
Shell Plating Material Unplated
Shell Type Plastic
Shielded No
Termination Method to Wire & Cable Screw Terminal
UL Flammability Rating UL 94HB
Wire Size 18 – 24

Reviews

Be the first to submit a review

Trustpilot