The TE Connectivity T4111001051-000 is a circular connector specifically designed with an M12 male straight configuration.
This unshrouded connector ensures reliable performance in industrial and automation settings.
It is commonly used in sensor connections and networking applications.
The design caters to robust and efficient electrical signal transmission.
| Type |
Standard Circular Connectors |
| Assembly Type |
Electrical Connector |
| Cable Gland Size |
PG7 |
| Circuit Application |
Signal |
| Circular Connector Contact Type |
Pin |
| Circular Connector Insulation Material Type |
Polyamide 66 GF25 |
| Circular Connector Shell Size |
20 |
| Circular Connector Type |
Plug |
| Coding |
A-Code |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Connector Assembly |
| Connector System |
Cable-to-Cable |
| Contact Current Rating |
4a |
| Contact Current Rating (Max) |
4 |
| Contact Plating |
Gold |
| Contacts Preloaded |
Yes |
| Durability rating |
100 |
| Factory Installed Backshell |
No |
| Hermetically Sealed |
Yes |
| Housing Material |
PA66 GF25 |
| Ingress Protection Rating |
IP67 |
| Mating Alignment |
With |
| Mating Alignment Type |
Keyed |
| Mating Retention Type |
Threaded Coupling |
| Number of Positions |
5 |
| Number of Power Positions |
0 |
| Number of Signal Positions |
5 |
| Operating Temperature Range |
-40 – 185 |
| Operating Voltage |
60 |
| Packaging Quantity |
1 |
| Polarization Code |
A |
| Primary Product colour |
Black |
| Reverse Gender |
Yes |
| Sealable |
Yes |
| Shell Base Material |
Plastic |
| Shell Plating Material |
Unplated |
| Shell Type |
Plastic |
| Shielded |
No |
| Termination Method |
Screw Terminal |
| Termination Method to Wire & Cable |
Screw Terminal |
| UL Flammability Rating |
UL 94HB |
| Voltage Rating |
60v |
| Wire Size |
18 – 24 |