The TE Connectivity T4110511041-000 is a circular connector featuring an M12 female design with 4 positions.
It has gold-plated contacts which ensure reliable conductivity and enhanced durability.
This unshrouded connector is suitable for automation systems and industrial applications where secure connections are essential.
It is ideal for environments that require efficient signal transmission and robust electrical performance.
| Type |
Standard Circular Connectors |
| Assembly Type |
Electrical Connector |
| Circuit Application |
Signal |
| Circular Connector Contact Type |
Socket |
| Circular Connector Insulation Material Type |
Polyamide 66 GF25 |
| Circular Connector Shell Size |
20 |
| Circular Connector Type |
Receptacle |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Connector Assembly |
| Connector System |
Cable-to-Cable |
| Contact Current Rating (Max) |
4 |
| Contacts Preloaded |
Yes |
| Durability rating |
100 |
| Factory Installed Backshell |
With |
| Hermetically Sealed |
Yes |
| Mating Alignment |
With |
| Mating Alignment Type |
Keyed |
| Mating Retention Type |
Threaded Coupling |
| Military Spec |
False |
| Number of Positions |
4 |
| Number of Power Positions |
0 |
| Number of Signal Positions |
4 |
| Operating Temperature Range |
-40 – 185 |
| Operating Voltage |
250 |
| Polarization Code |
D |
| Primary Product colour |
Black |
| REACH |
Compliant |
| Reverse Gender |
Yes |
| ROHS |
Yes |
| Sealable |
Yes |
| Shell Base Material |
Copper Alloy |
| Shell Plating Material |
Nickel |
| Shell Type |
Metal |
| Shielded |
Yes |
| UL Flammability Rating |
UL 94HB |
| Wire Size |
18 – 24 |
To use this facility please Sign In.
Sign In