TE Connectivity T4110412051-000 Sensor/actuator M12 Socket 5 Pins

Image Representative of Range

TE Connectivity T4110412051-000 Sensor/actuator M12 Socket 5 Pins

MPN
T4110412051-000
EAN-13
2050005198453
Order Code
07-5513
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £17.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The TE Connectivity T4110412051-000 is a sensor/actuator connector, featuring an M12 socket with a straight design and five pins. This connector is suitable for industrial applications, providing robust connectivity for sensors and actuators. It is commonly used in automation systems to facilitate reliable data and power transmission.
Type Socket, straight
Number of Contacts 5
Connector Size M12
Gender Socket
Assembly Type Electrical Connector
Circuit Application Signal
Circular Connector Contact Type Socket
Circular Connector Insulation Material Type Polyamide 66 GF25
Circular Connector Shell Size 20
Circular Connector Type Receptacle
Connection Soldering
Connection Side A M12 socket, straight
Connection Side B Customisable
Connector & Contact Terminates To Wire & Cable
Connector cross-section (max.) 0.75mm²
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Connector Assembly
Connector standard Sensor connector
Connector System Cable-to-Cable
Contact Current Rating (Max) 4
Contact Material CuZn (brass)
Contacts Preloaded Yes
Current Rating 4A
Durability rating 100
Factory Installed Backshell With
Hermetically Sealed Yes
IP Rating IP67
Mating Alignment With
Mating Alignment Type Keyed
Mating Retention Type Threaded Coupling
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 125V
Number of Positions 5
Number of Power Positions 0
Number of Signal Positions 5
Operating Temperature Range -40 – 185
Operating Voltage 60
Polarization Code B
Primary Product colour Black
Reverse Gender Yes
ROHS Yes with Exemption
RoHS Version 2011/65/EU, 2015/863
Seal Type Screw-on
Sealable Yes
Shell Base Material Copper Alloy
Shell Plating Material Nickel
Shell Type Metal
Shielded Yes
Thread type connection side M12
UL Flammability Rating UL 94HB
Wire Size 18 – 24

Reviews

Be the first to submit a review

Trustpilot