The TE Connectivity T4110401041-000 is a straight M12 socket sensor/actuator connector featuring four pins. It is designed for reliable connectivity in industrial applications, offering robust performance. Commonly used in automation and process control systems, this connector ensures secure and efficient signal or power transmission.
| Type |
Socket, straight |
| Number of Contacts |
4 |
| Connector Size |
M12 |
| Gender |
Socket |
| Assembly Type |
Electrical Connector |
| Circuit Application |
Signal |
| Circular Connector Contact Type |
Socket |
| Circular Connector Insulation Material Type |
Polyamide 66 GF25 |
| Circular Connector Shell Size |
20 |
| Circular Connector Type |
Receptacle |
| Coding |
B |
| Colour |
Black |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Connector Assembly |
| Connector standard |
Sensor connector |
| Connector System |
Cable-to-Cable |
| Contact Current Rating (Max) |
4 |
| Contact Material |
Brass nickel plated |
| Contacts Preloaded |
Yes |
| Current Rating |
4A |
| Durability rating |
100 |
| Factory Installed Backshell |
No |
| Hermetically Sealed |
Yes |
| IP Rating |
IP67 |
| Mating Alignment |
With |
| Mating Alignment Type |
Keyed |
| Mating Retention Type |
Threaded Coupling |
| max. cross section |
0.82mm² |
| Maximum Temperature |
+85°C |
| Military Spec |
False |
| Min. temperature |
-40°C |
| Nominal Voltage |
250V |
| Number of Positions |
4 |
| Number of Power Positions |
0 |
| Number of Signal Positions |
4 |
| Operating Temperature Range |
-40 – 185 |
| Operating Voltage |
250 |
| Packaging Quantity |
1 |
| Polarization Code |
B |
| Primary Product colour |
Black |
| REACH |
Compliant |
| Reverse Gender |
Yes |
| ROHS |
Yes |
| Sealable |
Yes |
| Shell Base Material |
Plastic |
| Shell Plating Material |
Unplated |
| Shell Type |
Plastic |
| Shielded |
No |
| Thread type (wiring and installation) |
PG7 |
| Thread type connection side |
M12 |
| UL Flammability Rating |
UL 94HB |
| Wire Gauge (mm²) |
0.20mm² |
| Wire Size |
18 – 24 |