TE Connectivity T4110012081-000 M12 Socket 8-Pin Straight Connector

Image Representative of Range

TE Connectivity T4110012081-000 M12 Socket 8-Pin Straight Connector

MPN
T4110012081-000
EAN-13
2050003733373
Order Code
07-5508
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £13.92
10+ £13.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

TE Connectivity T4110012081-000 is an M12 female connector designed with an A-code configuration.

It features a shielded, gold-plated 8-position contact for reliable signal integrity.

The PG9 thread size ensures secure and easy installation in various environments.

This connector is typically used in industrial automation and sensor applications.


Type Socket, straight
Number of Contacts 8
Connector Size M12
Gender Socket
Assembly Type Electrical Connector
Circuit Application Signal
Circular Connector Contact Type Socket
Circular Connector Insulation Material Type Polyamide 66 GF25
Circular Connector Shell Size 20
Circular Connector Type Receptacle
Connection Soldering
Connection Side A M12 socket, straight
Connection Side B Customisable
Connector & Contact Terminates To Wire & Cable
Connector cross-section (max.) 0.50mm²
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Connector Assembly
Connector standard Sensor connector
Connector System Cable-to-Cable
Contact Current Rating (Max) 2
Contact Material CuZn (bronze)
Contacts Preloaded Yes
Current Rating 2A
Durability rating 100
Factory Installed Backshell With
Hermetically Sealed Yes
IP Rating IP67
Mating Alignment With
Mating Alignment Type Keyed
Mating Retention Type Threaded Coupling
Maximum Temperature +85°C
Military Spec False
Min. temperature -40°C
Nominal Voltage 60V
Number of Positions 8
Number of Power Positions 0
Number of Signal Positions 8
Operating Temperature Range -40 – 185
Operating Voltage 30
Polarization Code A
Primary Product colour Black
REACH Compliant
Reverse Gender Yes
ROHS Yes
Seal Type Screw-on
Sealable Yes
Shell Base Material Copper Alloy
Shell Plating Material Nickel
Shell Type Metal
Shielded Yes
Termination Method to Wire & Cable Screw Terminal
Thread type connection side M12
UL Flammability Rating UL 94HB
Wire Size 20 – 24

Reviews

Be the first to submit a review

Trustpilot