TE Connectivity T4110011081-000 M12 Female Circular Metric Connector 8P Shielded

MPN
T4110011081-000
Order Code
14-2179
Country of Origin
China
Qty Unit Price (Ex VAT)
2+ £20.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 118 in stock

TE Connectivity's T4110011081-000 is an M12 female circular metric connector with eight positions and shielding.

Designed for robustness, it is ideal for industrial automation applications where secure connections are critical.

Its shielding provides protection against electromagnetic interference, ensuring signal integrity.

The connector is suitable for harsh environments, supporting reliable performance in demanding conditions.


Type Standard Circular Connectors
Connector Size M12
Gender Female
Assembly Type Electrical Connector
Circuit Application Signal
Circular Connector Contact Type Socket
Circular Connector Insulation Material Type Polyamide 66 GF25
Circular Connector Shell Size 20
Circular Connector Type Receptacle
Connector & Contact Terminates To Wire & Cable
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Connector Assembly
Connector System Cable-to-Cable
Contact Current Rating (Max) 2
Contacts Preloaded Yes
Durability rating 100
Factory Installed Backshell With
Hermetically Sealed Yes
Mating Alignment With
Mating Alignment Type Keyed
Mating Retention Type Threaded Coupling
Military Spec False
Number of Positions 8
Number of Power Positions 0
Number of Signal Positions 8
Operating Temperature Range -40 – 185
Operating Voltage 30
Polarization Code A
Primary Product colour Black
REACH Compliant
Reverse Gender Yes
ROHS Yes
Sealable Yes
Shell Base Material Copper Alloy
Shell Plating Material Nickel
Shell Type Metal
Shielded Yes
UL Flammability Rating UL 94HB
Wire Size 20 – 24

Reviews

Be the first to submit a review

Trustpilot