TE Connectivity's T4110002081-000 is an M12 female connector, featuring an unshrouded, straight design.
It is typically used in industrial automation systems and factory equipment.
The connector supports reliable data transmission and power supply with robust contact arrangements.
Designed for rugged environments, it ensures secure connections in challenging conditions.
| Type |
Standard Circular Connectors |
| Connector Size |
M12 |
| Gender |
Female |
| Assembly Type |
Electrical Connector |
| Circuit Application |
Signal |
| Circular Connector Contact Type |
Socket |
| Circular Connector Insulation Material Type |
Polyamide 66 GF25 |
| Circular Connector Shell Size |
20 |
| Circular Connector Type |
Receptacle |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Connector Assembly |
| Connector System |
Cable-to-Cable |
| Contact Current Rating (Max) |
2 |
| Contacts Preloaded |
Yes |
| Durability rating |
100 |
| Factory Installed Backshell |
No |
| Hermetically Sealed |
Yes |
| Mating Alignment |
With |
| Mating Alignment Type |
Keyed |
| Mating Retention Type |
Threaded Coupling |
| Military Spec |
False |
| Number of Positions |
8 |
| Number of Power Positions |
0 |
| Number of Signal Positions |
8 |
| Operating Temperature Range |
-40 – 185 |
| Operating Voltage |
30 |
| Packaging Quantity |
1 |
| Polarization Code |
A |
| Primary Product colour |
Black |
| REACH |
Compliant |
| Reverse Gender |
Yes |
| ROHS |
Yes |
| Sealable |
Yes |
| Shell Base Material |
Plastic |
| Shell Plating Material |
Unplated |
| Shell Type |
Plastic |
| Shielded |
No |
| UL Flammability Rating |
UL 94HB |
| Wire Size |
20 – 24 |