TE Connectivity T4110002041-000 M12 Sensor Connector 4-Pin Socket Straight

MPN
T4110002041-000
EAN-13
2050005528465
Order Code
07-5503
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £7.87
5+ £7.39
10+ £7.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

TE Connectivity's T4110002041-000 is a circular female connector with an unshrouded M12 design.

It is designed for robust and reliable connections with IP67 protection.

The connector is typically used in industrial applications for automation equipment.

Its durable build ensures efficient performance in challenging environments.


Type Socket, straight
Number of Contacts 4
Connector Size M12
Gender Socket
Assembly Type Electrical Connector
Circuit Application Signal
Circular Connector Contact Type Socket
Circular Connector Insulation Material Type Polyamide 66 GF25
Circular Connector Shell Size 20
Circular Connector Type Receptacle
Coding A
Colour Black
Connector & Contact Terminates To Wire & Cable
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Connector Assembly
Connector standard Sensor connector
Connector System Cable-to-Cable
Contact Current Rating (Max) 4
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Material Brass nickel plated
Contacts Preloaded Yes
Current Rating 4A
Durability rating 100
Factory Installed Backshell No
Hermetically Sealed Yes
IP Rating IP67
Mating Alignment With
Mating Alignment Type Keyed
Mating Retention Type Threaded Coupling
max. cross section 0.82mm²
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 250V
Number of Positions 4
Number of Power Positions 0
Number of Signal Positions 4
Operating Temperature Range -40 – 185
Operating Voltage 250
Packaging Quantity 1
Polarization Code A
Primary Product colour Black
Reverse Gender Yes
Sealable Yes
Shell Base Material Plastic
Shell Plating Material Unplated
Shell Type Plastic
Shielded No
Thread type (wiring and installation) PG9
Thread type connection side M12
UL Flammability Rating UL 94HB
Wire Gauge (mm²) 0.20mm²
Wire Size 18 – 24

Reviews

Be the first to submit a review

Trustpilot