TE Connectivity T4070014041-001 M8 Connector Male Unshrouded 4Pos Rear Mount

MPN
T4070014041-001
Order Code
14-2049
Country of Origin
China
Qty Unit Price (Ex VAT)
10+ £7.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 12/08/2026

TE Connectivity's T4070014041-001 is an M8 connector with a male, unshrouded, 4-position design.

It is intended for rear mounting, providing secure connections in compact spaces.

This connector is ideal for use in industrial automation and control systems.

Its durable construction ensures reliable performance in harsh environments.


Type Standard Circular Connectors
Number of Contacts 4
Connector Size M8
Gender Male
Assembly Type Electrical Connector
Circuit Application Signal
Circular Connector Contact Type Pin
Circular Connector Insulation Material Type Polyamide 67 GF30
Circular Connector Shell Size 12.6
Circular Connector Type Plug
Connector & Contact Terminates To Wire & Cable
Connector Mounting Type Panel Mount & Wire Mount
Connector Product Type Connector Assembly
Connector System Wire-to-Panel
Contact Current Rating (Max) 3
Contacts Preloaded Yes
Factory Installed Backshell No
Hermetically Sealed Yes
Mating Alignment With
Mating Alignment Type Keyed
Mating Retention Type Threaded Coupling
Military Spec False
Number of Positions 4
Number of Power Positions 0
Number of Signal Positions 4
Operating Temperature Range -40 – 185
Operating Voltage 30
Packaging Quantity 1
Polarization Code A
Prewired Yes
Primary Product colour Black
REACH Compliant
Reverse Gender Yes
ROHS Yes
Sealable Yes
Shell Base Material Copper Alloy
Shell Plating Material Nickel
Shell Type Metal
Shielded No
UL Flammability Rating UL 94HB
Wire Size 24

Reviews

Be the first to submit a review

Trustpilot