TE Connectivity's T4062113004-005 is a male shrouded RPC-M8 connector.
It features a 5.0-metre PVC cable for secure and flexible connections.
The connector is designed for robust usage in industrial automation and sensor applications.
Its shrouded design ensures reliable performance in harsh environments.
| Colour |
Black |
| Type |
M8/M12 Cable Assemblies |
| Cable Type |
Sensor/Actuator |
| Conductor Material |
Copper Alloy |
| Connector & Keying Code |
A |
| Connector Type A |
M8 Circular |
| Connector Type B |
M8 Circular |
| Contact Current Rating (Max) |
3 |
| Gender |
M-F |
| Housing Material |
Nylon GF |
| Jacket Material |
Polyvinyl Chloride |
| Maximum Operating Temperature |
80°C |
| Minimum Operating Temperature |
-40°C |
| Number of Positions |
4 |
| Operating Voltage |
30 |
| Outside Cable Diameter |
5 |
| Shielded |
Yes |
| Thread Size |
M8 x M8 |
| Wire colour (Base) |
Brown, White, Blue, Black |
| Wire Size |
24 |