TE Connectivity T4061120004-001 M8 Male Cable 0.5M 4Pos PUR

MPN
T4061120004-001
Order Code
15-3508
Country of Origin
China
Qty Unit Price (Ex VAT)
10+ £8.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 10 in stock

TE Connectivity T4061120004-001 is a durable M8 male cable assembly.

It features four positions and a 0.5-metre length, with a PUR jacket for flexibility and resistance.

This cable is typically used in industrial and automation applications for reliable connectivity.

Its robust design ensures stable performance in challenging environments.


Connector 2 DIN
Length 0.5m
Type M8/M12 Cable Assemblies
Connector & Keying Code A
Housing Material PA66+25GF
Military Spec True
Number of Positions 4
REACH Compliant
ROHS Yes
Shielded Yes
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot