TE Connectivity T4051420003-001 M8 Cable Right-Angled Female 0.5M 3P PUR

Order Code:

14-0148

Brand: TE Connectivity MPN: T4051420003-001
Qty Unit Price (Ex VAT)
30+ £6.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Available to back orderBack-order availability date - 24/04/2026

The TE Connectivity T4051420003-001 is an M8 right-angle female cable with a 0.5-metre length and 3 pins.

It features a durable PUR jacket, offering flexibility and resistance to environmental factors.

This cable assembly is ideal for use in industrial automation and sensor connectivity applications.

It provides reliable connections in demanding environments.


Colour Black
Length 0.5m
Type M8/M12 Cable Assemblies
Conductor Material Copper Alloy
Connector & Keying Code A
Contact Current Rating (Max) 3
Housing Material Nylon
Military Spec True
Number of Positions 3
Operating Voltage 60
REACH Compliant
RoHS Yes
Shielded No
Thread Size M8
Wire colour (Base) Brown, Blue, Black
Wire Size 24

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot