TE Connectivity's T4040014041-000 is a circular metric connector.
This M8 male connector has 4 positions and is designed for PCB mounting.
It is widely used in industrial and automation applications due to its reliable and compact design.
The connector ensures robust and secure electrical connections in demanding environments.
| Type |
Standard Circular Connectors |
| Number of Contacts |
4 |
| Connector Size |
M8 |
| Gender |
Male |
| Assembly Type |
Electrical Connector |
| Circuit Application |
Signal |
| Circular Connector Contact Type |
Pin |
| Circular Connector Insulation Material Type |
Polyamide 67 GF30 |
| Circular Connector Shell Size |
12.6 |
| Circular Connector Type |
Plug |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector Mounting Type |
Panel Mount & Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Panel |
| Contact Current Rating (Max) |
3 |
| Contacts Preloaded |
Yes |
| Factory Installed Backshell |
No |
| Hermetically Sealed |
Yes |
| Mating Alignment Type |
Keyed |
| Military Spec |
False |
| Number of Positions |
4 |
| Number of Power Positions |
0 |
| Number of Signal Positions |
4 |
| Operating Temperature Range |
-40 – 185 |
| Operating Voltage |
30 |
| Packaging Quantity |
1 |
| Polarization Code |
A |
| Primary Product colour |
Black |
| REACH |
Compliant |
| Reverse Gender |
Yes |
| ROHS |
Yes |
| Sealable |
Yes |
| Shell Base Material |
Copper Alloy |
| Shell Plating Material |
Nickel |
| Shell Type |
Metal |
| Shielded |
No |
| UL Flammability Rating |
UL 94HB |