TE Connectivity T2580032154-000 Heavy Duty Quintax Connector Female Unshrouded

MPN
T2580032154-000
Order Code
14-4593
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
15+ £12.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Despatched within 5 working days - 208 in stock

The TE Connectivity T2580032154-000 is a heavy-duty Quintax connector designed for robust electrical connections.

This female unshrouded connector is suited for industrial environments.

It features high durability and reliable performance.

Typical applications include use in automation and control systems.


Type Rectangular Contact Inserts
Gender Female
Number of Positions 4
Circuit Application Signal
Contact Current Rating (Max) 10
Contact Type Socket
Military Spec True
REACH Compliant
ROHS Yes
Sealable No
Termination Method to Wire & Cable Crimp
Wire Size 26 – 14

Reviews

Be the first to submit a review

Trustpilot