TE Connectivity T2580031154-000 Heavy Duty Connector Male Unshrouded

Order Code:

14-4592

Brand: TE Connectivity MPN: T2580031154-000
Qty Unit Price (Ex VAT)
15+ £12.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
240 in stock, despatched in 5 working days

TE Connectivity's T2580031154-000 is a heavy duty connector male unshrouded.

It features robust construction suitable for demanding environments.

This connector typically finds application in industrial machinery and automation systems.

Its design ensures reliable electrical performance and easy installation.


Type Rectangular Contact Inserts
Number of Positions 4
Circuit Application Signal
Contact Current Rating (Max) 10
Contact Type Pin
Military Spec True
REACH Compliant
RoHS Yes
Sealable No
Termination Method to Wire & Cable Crimp
Wire Size 26 – 14

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot